Reference Only
747275-2
D-Sub Tools & Hardware CABLE STRESS RLF 25P
Datasheet
747275-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | HDF-20 Series | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,025In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.606 | $15.15 | |
| $0.599 | $29.95 | |
| $0.525 | $52.50 | |
| $0.519 | $129.75 | |
| $0.513 | $256.50 | |
| $0.507 | $507.00 | |
| $0.501 | $1,252.50 |
Need more?
Sign in to add projects and notes