Reference Only
747275-1
D-Sub Tools & Hardware CABLE STRESS RLF 37P
Datasheet
747275-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | HDF-20 Series | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.595 | $1,190.00 | |
| $0.52 | $2,080.00 | |
| $0.476 | $2,856.00 | |
| $0.456 | $4,560.00 | |
| $0.451 | $11,726.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes