Reference Only

747150-2

D-Sub Standard Connectors RECP FRNT MTL SHL 9P standard mntg holes

Manufacturer:

Mfr Part:
747150-2

TTI Part:
747150-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Socket Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658608-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC RIBBON
1658613-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 9P
1-745492-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG 9 POSITION
1-745492-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 22-20AWG
747515-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
1-747944-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
1-745492-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 30-26AWG

My Notes

Sign into see notes.