Reference Only
747080-2
D-Sub Tools & Hardware LATCH BLOCK
Datasheet
747080-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Latching Block | |
| For Use With | D-Sub Connectors, Shell Sizes 1, 2, 3, 4 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,979In Stock
5,000 expected 31-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.25 | $6.25 | |
| $5.66 | $141.50 | |
| $5.51 | $275.50 | |
| $5.36 | $536.00 | |
| $5.20 | $1,300.00 | |
| $3.86 | $3,860.00 | |
| $3.65 | $9,125.00 | |
| $3.60 | $36,000.00 |
Need more?
Sign in to add projects and notes