Reference Only
746785-1
D-Sub Tools & Hardware CABLE STABILIZER
Datasheet
746785-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | HDF-20 Series | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $10.30 | |
| $1.01 | $50.50 | |
| $0.99 | $99.00 | |
| $0.96 | $192.00 | |
| $0.94 | $282.00 | |
| $0.92 | $552.00 | |
| $0.90 | $1,080.00 | |
| $0.79 | $2,133.00 |
Need more?
Sign in to add projects and notes