Reference Only

746611-8

Headers & Wire Housings .1CL DIP PLG 2X07P

Manufacturer:

Mfr Part:
746611-8

TTI Part:
746611-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions14 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Wire Gauge30 AWG to 26 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.69$5.38
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.