Reference Only
746611-6
Headers & Wire Housings .1CL DIP PLG 2X08P
Datasheet
746611-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Compliance | UL | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 16 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 2 mm (0.079 in) | |
| Series | AMP-LATCH | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder Pin | |
| Tradename | AMP-LATCH | |
| Type | Ribbon Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,560 / Multiples: 1,560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $5,023.20 | |
| $3.19 | $19,905.60 | |
| $3.16 | $34,507.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.