Reference Only
746603-4
DIN 41612 Connectors REC VRT CX32P L2 IDC
Datasheet
746603-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 152 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | IDC | |
| Mounting Angle | Vertical | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | Eurocard | |
| Packaging | Tray | |
| Compliance | UL | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A, C | |
| Subcategory | Backplane Connectors | |
| Tradename | AMP-LATCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.86 | $18,154.80 | |
| $96.28 | $51,991.20 | |
| $87.11 | $94,078.80 | |
| $80.23 | $404,359.20 | |
| $77.94 | $785,635.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
DIN 41612 Connectors Type C Pin Header 64 Position

TE Connectivity
DIN 41612 Connectors DIN PLUG 120P R/A TYPE C

TE Connectivity
DIN 41612 Connectors PLUG 64P R/A TYPE C

TE Connectivity
DIN 41612 Connectors PLUG 64P R/A TYPE C
Sign in to add projects and notes