Reference Only

745781-6

D-Sub Standard Connectors RECP FRNT MTL SHL 9P

Manufacturer:

Mfr Part:
745781-6

TTI Part:
745781-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
ComplianceUL
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 650 / Multiples: 650)
Quantity Unit PriceExt. Price
$4.37$2,840.50
$3.50$4,550.00
$3.36$8,736.00
$3.33$17,316.00
$3.29$34,216.00
$3.26$82,641.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1658613-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 9P
1-745492-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG 9 POSITION
1-747944-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
1-745492-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 22-20AWG
747515-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
1658608-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC RIBBON
1-745492-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
Sign in to add projects and notes