Reference Only

745779-2

D-Sub Tools & Hardware SPRING LATCH 2/PACK

Manufacturer:

Mfr Part:
745779-2

TTI Part:
745779-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeSpring Latch
For Use WithD-Sub Shell Size 1, 2, 3, 4
PackagingEach
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7326908688
TARIC7320109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19,030In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.54$15.40
Need more?

My Notes

Sign into see notes.