Reference Only
745547-1
D-Sub Backshells 9P CABLE CLAMP
Datasheet
745547-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.94 | $2,735.00 | |
| $10.41 | $5,205.00 | |
| $9.45 | $9,450.00 | |
| $9.35 | $23,375.00 | |
| $9.26 | $46,300.00 | |
| $7.79 | $77,900.00 | |
| $6.54 | $163,500.00 |
Need more?
Sign in to add projects and notes