Reference Only

745530-3

D-Sub Backshells COVER KIT 25P

Manufacturer:

Mfr Part:
745530-3

TTI Part:
745530-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size3 (B)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialThermoplastic (TP)
Number of Positions25 Position
PackagingEach
Product TypeD-Sub Backshells
SeriesHD-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.47$2,188.00
$5.42$4,336.00
$5.21$6,252.00
$5.16$14,448.00
$4.83$25,116.00
$4.53$45,300.00
$3.76$94,752.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.