Reference Only
745508-8
D-Sub Tools & Hardware DSUB ACC: FERRULE
Datasheet
745508-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Ferrule | |
| For Use With | Amplimite Series | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 745 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.629 | $6.29 | |
| $0.548 | $27.40 | |
| $0.515 | $51.50 | |
| $0.423 | $211.50 | |
| $0.39 | $390.00 | |
| $0.342 | $1,026.00 | |
| $0.316 | $1,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.