Reference Only
745508-3
D-Sub Tools & Hardware SR CRMP FERRULE 1-2
Datasheet
745508-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Ferrule | |
| For Use With | Amplimite Series | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 745 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
328In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.308 | $5.23 | |
| $0.302 | $30.20 | |
| $0.277 | $69.25 | |
| $0.229 | $229.00 | |
| $0.227 | $340.50 | |
| $0.224 | $1,120.00 | |
| $0.222 | $2,220.00 |
Need more?
My Notes
Sign into see notes.