Reference Only
745508-2
D-Sub Tools & Hardware SR CRMP FERRULE 1
Datasheet
745508-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Ferrule | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 745 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $830.00 | |
| $0.743 | $2,229.00 | |
| $0.735 | $3,675.00 | |
| $0.728 | $7,280.00 | |
| $0.721 | $18,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.