Reference Only
745255-2
D-Sub Tools & Hardware Spring Latch 2pcs per package
Datasheet
745255-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Spring Latch | |
| For Use With | D-Sub Shell Size 1, 2, 3, 4, 5 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7320909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
31,938In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.01 | $6.01 | |
| $5.94 | $29.70 | |
| $5.32 | $53.20 | |
| $5.26 | $78.90 | |
| $5.15 | $128.75 | |
| $4.47 | $2,235.00 | |
| $3.56 | $3,560.00 | |
| $3.51 | $8,775.00 |
Need more?
Sign in to add projects and notes