Reference Only

745254-6

D-Sub Contacts PIN 26-22 AWG BULK

Manufacturer:

Mfr Part:
745254-6

TTI Part:
745254-6

EDA / CAD Models

Alternate Part Number

745254-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialBrass
Contact PlatingGold
Wire Gauge26 AWG to 22 AWG
Termination StyleCrimp
PackagingBulk
Contact Size20DF
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

57,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.218$5.45
$0.215$10.75
$0.205$20.50
$0.174$2,122.80
$0.171$4,275.00
$0.168$6,720.00
$0.165$13,200.00
$0.162$45,360.00
Need more?

Associated Parts

91285-1 TE Connectivity
Associated Tool

TE Connectivity

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
1579007-9 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91525-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT AMPLIMITE
Sign in to add projects and notes