Reference Only

745254-3

D-Sub Contacts CRIMP PIN 26-22 20000

Manufacturer:

Mfr Part:
745254-3

TTI Part:
745254-3

EDA / CAD Models

Alternate Part Number

745254-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialBrass
Contact PlatingGold
Wire Gauge26 AWG to 22 AWG
Termination StyleCrimp
PackagingReel
Contact Size20DF
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

48,000
On Order
48,000 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.159$1,908.00
$0.156$14,976.00
$0.154$36,960.00
$0.151$79,728.00
$0.149$150,192.00
$0.146$294,336.00
Need more?

Associated Parts

1579007-9 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91285-1 TE Connectivity
Associated Tool

TE Connectivity

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
2151026-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM042F062O00101 ASSY APPLICATOR TOO
91525-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT AMPLIMITE

My Notes

Sign into see notes.