Reference Only
745254-2
D-Sub Contacts PIN 26-22 AWG Reel of 12000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Contact Size | 20DF | |
| Product Type | D-Sub Contacts | |
| Series | HDP-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
336,000
On Order
336,000 expected on from 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $2,328.00 | |
| $0.191 | $4,584.00 | |
| $0.188 | $6,768.00 | |
| $0.185 | $8,880.00 | |
| $0.162 | $9,720.00 | |
| $0.16 | $32,640.00 | |
| $0.157 | $79,128.00 |
Need more?
Associated Parts

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT AMPLIMITE

Crimpers / Crimping Tools OCATSFM042F062O00101 ASSY APPLICATOR TOO
Sign in to add projects and notes