Reference Only
745253-6
D-Sub Contacts CRIMP SOCKET 26-22 BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Size | 20DF | |
| Product Type | D-Sub Contacts | |
| Series | HDP-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
42,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $14.70 | |
| $0.146 | $73.00 | |
| $0.132 | $132.00 | |
| $0.127 | $1,536.70 | |
| $0.125 | $5,000.00 | |
| $0.119 | $9,520.00 | |
| $0.116 | $13,920.00 | |
| $0.114 | $31,920.00 |
Need more?
Associated Parts

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT AMPLIMITE
Sign in to add projects and notes