Reference Only
745189-7
D-Sub Standard Connectors RECEPTACLE 37 POS 189
Datasheet
745189-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 189 / Multiples: 189)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.40 | $4,422.60 | |
| $18.73 | $10,619.91 | |
| $18.54 | $21,024.36 | |
| $18.36 | $48,580.56 | |
| $18.18 | $92,772.54 | |
| $15.55 | $155,764.35 | |
| $14.51 | $364,737.87 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
D-Sub Standard Connectors DSUB C37P IDC RIBBON

TE Connectivity
D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE
TE Connectivity
D-Sub Standard Connectors LPM PLUG 37P
TE Connectivity
D-Sub Standard Connectors C37P IDC 26-22AWG
My Notes
Sign into see notes.