Reference Only
745183-1
D-Sub Standard Connectors RECEPTACLE 9 POS
Datasheet
745183-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM PLUG 9P

TE Connectivity
D-Sub Standard Connectors PLUG 9 POSITION
TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC 22-20AWG

TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC RIBBON

TE Connectivity
D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
My Notes
Sign into see notes.