Reference Only
745135-4
D-Sub Standard Connectors DSUB C37P CRIMP
Datasheet
745135-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.47 | $4,482.00 | |
| $5.98 | $7,176.00 | |
| $5.69 | $17,070.00 | |
| $5.63 | $30,402.00 | |
| $5.58 | $56,916.00 | |
| $5.52 | $139,104.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 37P SOCKET TIN
TE Connectivity
D-Sub Standard Connectors DSUB C37S CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 37P SOCKET ZINC

TE Connectivity
D-Sub Standard Connectors DSUB C37S CRIMP
TE Connectivity
D-Sub Standard Connectors DSUB C37S CRIMP KIT
Sign in to add projects and notes