Reference Only

735410

Terminals ELECTRO TAP ASSY

Manufacturer:

Mfr Part:
735410

TTI Part:
735410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeTap
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialBrass
SeriesELECTRO-TAP
PackagingEach
Insulation MaterialNylon
Length35 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width17.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.606$6,060.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
67,300 available now at ttieurope.com
Sign in to add projects and notes