Reference Only
734024-1
D-Sub Tools & Hardware ADAPTER MICROMATCH
Datasheet
734024-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Tools | |
| Type | Adapter | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Description/Function | Micro match adapter | |
| Product Type | D-Sub Tools & Hardware | |
| Series | CERTI-CRIMP II | |
| Subcategory | D-Sub Connectors | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,602.51 | $16,025.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes