
7320K3
Toggle Switches SWITCH TOGGLE
Datasheet
7320K3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 8 A | |
| Voltage Rating AC | 250 VAC | |
| Bushing Size | 15/32-32 | |
| Actuator | Bat | |
| Terminal Seal | Epoxy | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.40 | $31.40 | |
| $29.16 | $145.80 | |
| $22.43 | $2,243.00 | |
| $19.63 | $4,907.50 | |
| $19.43 | $9,715.00 | |
| $19.24 | $19,240.00 | |
| $19.05 | $47,625.00 | |
| $17.44 | $87,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.