Reference Only

726389-2

Terminals GDS-FLACHST 4,8X0,5

Manufacturer:

Mfr Part:
726389-2

TTI Part:
726389-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Mounting StyleThrough Hole
Contact PlatingTin
Contact MaterialBrass
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.14$7,000.00
$0.11$11,000.00
$0.10$25,000.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com

My Notes

Sign into see notes.