Reference Only

725964-2

Terminals FASTON TAB .250PCB

Manufacturer:

Mfr Part:
725964-2

TTI Part:
725964-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StyleThrough Hole
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingEach
Insulation MaterialNot Insulated
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.538$538.00
$0.532$1,064.00
$0.527$1,581.00
$0.522$2,610.00
$0.517$5,170.00
$0.497$49,700.00
$0.492$123,000.00
Need more?

My Notes

Sign into see notes.