Reference Only

72213-4

Thick Film Resistors - SMD CRGSP0201 1% 1K0

Manufacturer:

Mfr Part:
CRGSP0201F1K0

TTI Part:
72213-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRGSP
Resistance1 kOhms
Power Rating50 mW (1/20 W)
Tolerance1 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating25 V
Case Code - in0201
Case Code - mm0603
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.23 mm (0.009 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistor
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # Aliases72213-4

Export and Environmental Classification

AttributeDescription
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

30,000
On Order
30,000 expected 05-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0199$597.00
$0.0181$5,430.00
$0.0179$10,740.00
$0.0177$26,550.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes