
720840-2
Standard Card Edge Connectors 40P ECON II HDR ASSY
Datasheet
720840-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 80 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | ECONOMATE II | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.52 | $1,053.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes