Reference Only

7032PBB

Time Delay & Timing Relays 7032PBB

Manufacturer:

Mfr Part:
7032PBB

TTI Part:
1423179-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Operating Supply Voltage125 VDC
Timing Range0.7 s to 7 s
Contact Rating10 A
Series7000
PackagingEach
Mode of OperationOn Delay
Mounting StylePanel Mount
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases7032PBB

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 69 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,778.97$1,778.97
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.