Reference Only
7022RHA2
Time Delay & Timing Relays 7022RHA2
Datasheet
7022RHA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Timing Range | 3 m to 30 m | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7022RHA2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,178.53 | $1,178.53 | |
| $1,166.85 | $2,333.70 | |
| $1,155.29 | $4,621.16 | |
| $1,110.35 | $11,103.50 | |
| $1,092.76 | $28,411.76 | |
| $1,036.80 | $51,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes