Reference Only
7022PK
Time Delay & Timing Relays 7022PK=RLY,STD,OFF,2P,125VDC
Datasheet
7022PK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 125 VDC | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7022PK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2
On Order
2 expected 01-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $657.21 | $5,257.68 | |
| $650.70 | $10,411.20 | |
| $644.24 | $20,615.68 | |
| $637.86 | $35,720.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes