Reference Only
7022PH
Time Delay & Timing Relays 7022PH
Datasheet
7022PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Operating Supply Voltage | 125 VDC | |
| Timing Range | 3 m to 30 m | |
| Contact Rating | 10 A | |
| Series | 7000 | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Operation Mode | Off Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7022PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $504.38 | $504.38 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes