Reference Only
7022PD
Time Delay & Timing Relays 7022PD
Datasheet
7022PD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 125 VDC | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7022PD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $650.68 | $650.68 | |
| $644.23 | $1,288.46 | |
| $637.86 | $2,551.44 | |
| $554.51 | $5,545.10 | |
| $549.02 | $14,274.52 | |
| $535.30 | $26,765.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes