Reference Only
7022PA
Time Delay & Timing Relays 7022PA
Datasheet
7022PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 125 VDC | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7022PA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $637.86 | $5,102.88 | |
| $563.47 | $9,015.52 | |
| $554.52 | $17,744.64 | |
| $549.03 | $30,745.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes