Reference Only
7022L8BN
Time Delay & Timing Relays RLY,NAVOFF,2P,115VAC
Datasheet
7022L8BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 115 VAC | |
| Series | 7000 | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,375.52 | $1,375.52 | |
| $1,361.89 | $2,723.78 | |
| $1,348.40 | $6,742.00 | |
| $1,284.98 | $12,849.80 | |
| $1,264.94 | $31,623.50 | |
| $1,232.41 | $61,620.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes