Reference Only
7012PH
Time Delay & Timing Relays 7012PH=RLY,STD,ON,2P,125VDC,30
Datasheet
7012PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Packaging | Each | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7012PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $806.57 | $6,452.56 | |
| $758.71 | $12,139.36 | |
| $751.20 | $24,038.40 | |
| $743.76 | $41,650.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes