Reference Only
7012L8FN
Time Delay & Timing Relays RLY,NAV,ON,2P,115VAC
Datasheet
7012L8FN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 115 VAC | |
| Series | 7000 | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,507.77 | $7,538.85 | |
| $1,427.58 | $14,275.80 | |
| $1,405.87 | $35,146.75 | |
| $1,370.68 | $68,534.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes