Reference Only

7012AHM

Time Delay & Timing Relays RLY STD ON 2P 120VAC

Manufacturer:

Mfr Part:
7012AHM

TTI Part:
5-1423157-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage110 VAC to 120 VAC
Timing Range3 s to 30 m
Series7000
PackagingEach
Mode of OperationOn Delay
Mounting StyleDIN Rail Mount
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$560.83$2,243.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.