Reference Only
7012AEY2
Time Delay & Timing Relays 7012AEY2
Datasheet
7012AEY2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 120 VAC | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $782.73 | $782.73 | |
| $774.97 | $1,549.94 | |
| $767.29 | $3,069.16 | |
| $659.41 | $6,594.10 | |
| $652.87 | $16,974.62 | |
| $646.40 | $32,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes