Reference Only
7012ADL
Time Delay & Timing Relays 7012ADL
Datasheet
7012ADL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Packaging | Each | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7012ADL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $943.72 | $5,662.32 | |
| $837.63 | $10,051.56 | |
| $810.62 | $24,318.60 | |
| $756.58 | $40,855.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes