Reference Only
7012AC
Time Delay & Timing Relays 7012AC
Datasheet
7012AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 120 VAC | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7012-AC 7012AC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
14 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $548.40 | $548.40 | |
| $542.96 | $1,628.88 | |
| $533.58 | $2,667.90 | |
| $519.55 | $5,195.50 | |
| $514.40 | $8,230.40 | |
| $509.30 | $12,732.50 | |
| $504.25 | $25,212.50 | |
| $499.24 | $55,914.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes