Reference Only
7-215083-8
Headers & Wire Housings 8P MICRO MATCH
Datasheet
7-215083-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.5 mm (0.059 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Board-to-Cable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Red | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $2,325.00 | |
| $0.92 | $4,600.00 | |
| $0.91 | $9,100.00 | |
| $0.90 | $22,500.00 | |
| $0.89 | $44,500.00 | |
| $0.88 | $88,000.00 | |
| $0.88 | $220,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
34,500 available now at ttieurope.com
1,500 available now at ttiasia.com
Associated Parts

TE Connectivity
Headers & Wire Housings 8 PIN U MATCH

TE Connectivity
Board to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings 8P PCB VERT. RECPT.

TE Connectivity
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

D-Sub Tools & Hardware ADAPTER MICROMATCH
Sign in to add projects and notes