Reference Only
7-215083-4
Headers & Wire Housings MOW 04P 28 AWG
Datasheet
7-215083-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.5 mm (0.059 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Board-to-Cable | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Color | Red | |
| Housing Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.586 | $1,465.00 | |
| $0.504 | $2,520.00 | |
| $0.483 | $4,830.00 | |
| $0.452 | $11,300.00 | |
| $0.422 | $21,100.00 | |
| $0.391 | $39,100.00 | |
| $0.36 | $90,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
44,500 available now at ttieurope.com
Associated Parts

TE Connectivity
Headers & Wire Housings MICRO-MATCH FOB.04P

TE Connectivity
Board to Board & Mezzanine Connectors FOB 4 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 4P TOP ENTRY

TE Connectivity
Headers & Wire Housings FOB 4 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 4P TOP ENTRY W/LATCH

D-Sub Tools & Hardware ADAPTER MICROMATCH

TE Connectivity
Headers & Wire Housings FOB 4 POS TOP ENTRY SMT
Sign in to add projects and notes