Reference Only
7-215079-8
Headers & Wire Housings 8 PIN U MATCH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Type | Socket | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Red | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.662 | $165.50 | |
| $0.643 | $321.50 | |
| $0.633 | $633.00 | |
| $0.626 | $1,565.00 | |
| $0.62 | $3,100.00 | |
| $0.614 | $6,140.00 | |
| $0.608 | $15,200.00 | |
| $0.602 | $30,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 8 POS HOUSING

TE Connectivity
Headers & Wire Housings MOB 8 POS VERT

TE Connectivity
Headers & Wire Housings MOW 08P 28 AWG

TE Connectivity
Headers & Wire Housings 8P MICRO MATCH
Sign in to add projects and notes