Reference Only
7-188275-8
Board to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT
Datasheet
7-188275-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 1.5 A | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyamide (PA) | |
| Series | Micro-MaTch | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $3,528.00 | |
| $0.85 | $6,120.00 | |
| $0.79 | $8,532.00 | |
| $0.744 | $18,748.80 | |
| $0.685 | $34,524.00 | |
| $0.677 | $68,241.60 |
Need more?
Available Regional Inventory
161,100 available now at ttieurope.com
Associated Parts

TE Connectivity
Headers & Wire Housings 8 POS HOUSING

TE Connectivity
Headers & Wire Housings MOB 8 POS VERT

TE Connectivity
Headers & Wire Housings MOW 08P 28 AWG

TE Connectivity
Headers & Wire Housings 8P MICRO MATCH
Sign in to add projects and notes