Reference Only
7-188275-4
Board to Board & Mezzanine Connectors FOB 4 POS TOP ENTRY SMT
Datasheet
7-188275-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 1.5 A | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyamide (PA) | |
| Series | Micro-MaTch | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.591 | $2,127.60 | |
| $0.51 | $3,672.00 | |
| $0.459 | $4,957.20 | |
| $0.454 | $11,440.80 | |
| $0.414 | $20,865.60 | |
| $0.409 | $41,227.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
441,900 available now at ttieurope.com
Associated Parts

TE Connectivity
Headers & Wire Housings 4 POS HOUSING

TE Connectivity
Headers & Wire Housings MOW 04P 28 AWG

TE Connectivity
Headers & Wire Housings MOW 04P 28 AWG

TE Connectivity
Headers & Wire Housings MOB 4 POS VERT
Sign in to add projects and notes