Reference Only
7-1617760-9
Industrial Relays FCB-405-0619M
Datasheet
M83536/6-019M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 400 Ohms | |
| Coil Current | 70 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-405-0619M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $179.04 | $179.04 | |
| $177.27 | $354.54 | |
| $175.51 | $877.55 | |
| $173.77 | $1,390.16 | |
| $172.05 | $4,989.45 | |
| $170.35 | $8,517.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes