Reference Only

7-1452668-1

Automotive Connectors MCON-1.2 LL (SWS)

Manufacturer:

Mfr Part:
7-1452668-1

TTI Part:
7-1452668-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
SeriesMCON 1.2mm
PackagingReel
Contact MaterialTin
Contact TypeSocket
Current Rating16 A
Description/FunctionMCON Interconnection System, Automotive Terminals
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeQuick Connect
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

192,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.076$456.00
$0.075$900.00
$0.073$1,752.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5-1579007-3 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
2151036-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM055F125O00101 ASSY APPLICATOR TOOL

My Notes

Sign into see notes.